
Fiber Optic Connector Adapter, Multi Mode, Simplex
Amphenol 953-120-5000 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Gender | Female |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 953-120-5000 to view detailed technical specifications.
No datasheet is available for this part.