Cap Ceramic 0.001uF 100V BP 5% Pad SMD 1210 125°C Tray
Kemet C1210Z102J1GAH7737 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210Z102J1GAH7737 to view detailed technical specifications.
No datasheet is available for this part.