USB 2.0 Type A receptacle connector, featuring a right-angle, through-hole mounting style with four female contacts. This commercial-grade connector supports a rated current of 1.5A and a dielectric withstanding voltage of 750VAC. Constructed with polyethylene insulation and tin-plated contacts, it operates within a temperature range of -40°C to 85°C and meets UL 94V-0 flammability standards. Designed for single-port applications, it offers a 2mm/2.5mm solder termination.
Amphenol 87520-0010BLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 750VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 87520-0010BLF to view detailed technical specifications.
No datasheet is available for this part.