
Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 10ns. This CMOS technology component supports surface mount installation in a SOP package, with a maximum operating temperature of 125°C. It provides 4mA of low-level output current and -4mA of high-level output current, with a quiescent current of 2uA.
Stmicroelectronics 74LVX132MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX132MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
