Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube
Amphenol 73725-0180BLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin |
| Depth | 19.7mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 7.12mm |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73725-0180BLF to view detailed technical specifications.
No datasheet is available for this part.