Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
Cambion Electronics 702-3733-01-04-00 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cambion Electronics 702-3733-01-04-00 to view detailed technical specifications.
No datasheet is available for this part.