Search Results for "64046 te48 VAT Vakuumventile AG"
Filters
64046
Holo-Krome Company
Screw Cap Button-HD Hex Socket 1/4-20-THD 19.05mm-LG
Datasheet
Active
Body Length (Metric) (mm):
19.05
Thread Length (Metric) (mm):
19.05
Body Diameter (Metric) (mm):
6.35
Body Diameter (Imperial) (in):
1/4