Loại | Manufacturer |
---|---|
Trang web | https://www.epack.com.tw |
Số điện thoại | (02)8676-5479 |
Địa chỉ | NO.42-7Alley1,Lane138,Sec.2,J-Sol Rd. , Sanshia,Taipei,Taiwan,R.O.C. |
The company was established on April 1st, 85th, and passed ISO9002/14001 certification. The main products are mostly cushioning materials, providing various environmentally friendly materials for light packaging, medium packaging and heavy packaging, including corrugated boxes. Paper partitions, color boxes, EPE materials, pulp molding, blister and other packaging materials, and its cardboard cushion packaging design can carry weights from g~30kg, regardless of the production volume, can be used for production, EPE material buffer packaging design The weight of the load can be from g~50kg, but it is suitable for small production, pulp molding buffer packaging design, suitable for product packaging below 4kg, more suitable for mass production, plastic blister cushion packaging design, suitable for product packaging within 10kg, The advantage is that the inner package can be seen through, which can be used to achieve visual and aesthetic effects, and the production volume has been mass-produced as a standard.