Typical Application for KA7818AE High Output Current with Short Circuit Protection
Referans tasarım tarafından: onsemi
Typical Application for KA7818AE High Output Current with Short Circuit Protection. The LM78xx series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents