Typical Application for AD7694, 16-Bit, 250-ksps PulSAR ADC in MSOP
Referans tasarım tarafından: Analog Devices
Typical Application for AD7694, 16-Bit, 250-kSPS PulSAR ADC in MSOP. The AD7694 is a 16-bit, charge redistribution, successive approximation, PulSAR analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7V to 5.25V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes (B grade), an internal conversion clock and a serial, SPI-compatible interface port