Typical Application Circuit for LT1129CT-5 5V Low Dropout Regulator Supply with Shutdown
Referans tasarım tarafından: Analog Devices
Typical Application Circuit for LT1129CT-5 5V Low Dropout Regulator Supply with Shutdown. The LT1129-5 is a micropower low dropout regulators with shutdown. The devices are capable of supplying 700mA of output current with a dropout voltage of 400mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50 uA operating and 16 uA in shutdown