TPS715AXXEVM-065, Evaluation Module based on TPS715 a Low Dropout LDO Regulator in a 3x3-mm QFN Package
Referans tasarım tarafından: Texas Instruments
TPS715AXXEVM-065, Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS715Axx. The EVM uses the TPS715A01 and the TPS715A33 in a 3x3-mm QFN package to provide 5V and 3.3V, respectively, at up to 80 mA. The EVM operates with full-rated performance with an input voltage between 3.5V and 24V