TMDSCNCD28346-168, Delfino C28346 DIM168 Control CARD Embedded System Development Kit for the TMS320C28346 MCU

Referenzdesign von: Texas Instruments

TMDSCNCD28346-168, Delfino C28346 DIM168 Control CARD Embedded System Development Kit for the TMS320C28346 MCU

TMDSCNCD28346-168, Delfino C28346 DIM168 Control CARD Embedded System Development Kit for the TMS320C28346 MCU. The DIM168 control CARD allows users to easily evaluate all the functionality of the 300MHz C28346 floating point controller. The card provides all the chip support necessary, needing only a 5V supply to be fully functional. Using the control CARD users can easily access all C28346 pins through the DIM168 interface. The card also provides two 128KB external RAM memories and a 64KB EEPROM. The DIM168 control CARD is not compatible with existing C2000 control CARD tools