TMDSCNCD28343, Delfino C28343 Control CARD Embedded System Development Kit for the TMS320C28343 MCU

Referans tasarım tarafından: Texas Instruments

TMDSCNCD28343, Delfino C28343 Control CARD Embedded System Development Kit for the TMS320C28343 MCU
TMDSCNCD28343, Delfino C28343 Control CARD Embedded System Development Kit for the TMS320C28343 MCU. The C28343 control CARD allows users to easily evaluate all the functionality of the 200MHz C28343 floating point controller and is compatible with existing control CARD tool kits. The card provides all the chip support necessary, needing only a 5V supply to be fully functional. The control CARD also has two on board 12-bit ADCs and a 64KB EEPROM for non volatile program storage. Based on the standard DIM100 control CARD form factor it is pin compatible with other C2000 control Cards