TIDA-00512, 340W Digital Controlled LLC Resonant Half-Bridge DC to DC Power Conversion Reference Design
Referans tasarım tarafından: Texas Instruments
TIDA-00512, 340W Digital Controlled LLC Resonant Half-Bridge DC to DC Power Conversion Reference Design. This design is a LLC resonant half-bridge DC-DC power converter with digital control using 3138ACC32EVM-149 daughter-card. The daughter-card control functions with preloaded firmware providing the required control functions for a LLC resonant half-bridge converter. The TIDA-00512 (3138ALLCEVM-150) accepts a DC input from 350VDC to 400VDC, and outputs a nominal 12VDC with full load output power of 340W, or full output current of 29A