STEVAL-POE006V1, 3.3V/20A Active Clamp Forward Converter, Power Over Ethernet (PoE) - IEEE 802.3bt compliant Reference Design
Referans tasarım tarafından: STMicroelectronics
STEVAL-POE006V1, Reference Design represents a 3.3V, 20A converter solution ideal for various applications including wireless access points, supplied with a PoE-PD interface and a DC-DC active clamp forward converter. The PoE-PD interface is based on the PM8805 system in package device with two active bridges and an IEEE 802.3bt compliant Powered Device (PD) interface. It can be used in all medium-to-high power 2P and 4P high efficiency PoE and PoE+ applications. The DC-DC active clamp forward converter is designed around the PM8804 PWM controller, which is an integrated solution for smart and efficient 48V converters, featuring a programmable oscillator for the switching frequency, adjustable slope compensation, dual complementary low-side drivers with programmable dead time, programmable soft start, soft turn off and a programmable current sense blanking time