STEVAL-ILL070V3, Evaluation Board Using HVLED001 35W dimmable single string LED driver in FOT mode

參考設計 屬於: STMicroelectronics

STEVAL-ILL070V3, Evaluation Board Using HVLED001 35W dimmable single string LED driver in FOT mode

STEVAL-ILL070V3, Evaluation Board Using HVLED001 35W dimmable single string LED driver. The STEVAL-ILL070V3 is designed to drive a single LED string with a maximum output current of 700 mA. The LED current can be finely adjusted using either a 0-10 V interface or a PWM signal on the SELV portion of the board. The universal input capability makes this board suitable in worldwide designs. An auxiliary 12V output is also present to supply small circuitries providing a maximum current of 10 mA. Input voltage variations, excessive input voltage or very low input voltages are managed by some of the protections on the HVLED001, improving the reliability of the safe operation in lighting environments