STEVAL-ILL015V3, Evaluation Board based on the LED2472G HB LED Driver with Diagnostic
Referans tasarım tarafından: STMicroelectronics
STEVAL-ILL015V3, Evaluation Board provides a platform to test and evaluate the LED2472G LED driver. The LED2472G device is a 24-bit constant-current LED sink driver with output error detection, suitable for applications such as large-area displays and full-color board panels where improvement in RGB LED resolution and reduction of system costs are important