PMP10288, Class 4 PoE High Efficiency Active Clamp forward Converter (3.3V) Reference Design
Referans tasarım tarafından: Texas Instruments
PMP10288, Class 4 PoE High Efficiency Active Clamp forward Converter (3.3V) Reference Design. The PMP10288 reference design is a Power Over Ethernet (POE) active clamp forward converter. It features the TPS23754, which is a combination of a POE Powered Device (PD) controller and PWM controller. CSD17501Q5A FETs are used for high efficiency synchronous rectification. The input accepts standard Type 2 POE voltage of 42.5VDC-57VDC or a 36VDC-57VDC auxiliary voltage. The output power is an isolated 3.3VDC at 6.9A with PoE input or 3.3VDC at 7.2A with auxiliary input