MAX77801EVKIT#, Evaluation Kit for the MAX77801 High-Efficiency Buck-Boost Regulator
Referans tasarım tarafından: Analog Devices
MAX77801EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX77827, a 1.6A buck-boost converter. The IC is capable of 1.8V to 5.5V input and is output voltage adjustable between 2.3 to 5.3V (through SEL pin). The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be adjusted by changing the SEL resistor value (R3). Two GPIO pins are available to support Force PWM and EN functions