MAX5318EVSYS#, Evaluation System for MAX5318 18-Bit, High-Accuracy Voltage Output DAC with Digital Gain, Offset Control and SPI Interface

Referans tasarım tarafından: Analog Devices

MAX5318EVSYS#, Evaluation System for MAX5318 18-Bit, High-Accuracy Voltage Output DAC with Digital Gain, Offset Control and SPI Interface
MAX5318EVSYS#, Evaluation System (EV System) provides a proven design to evaluate the MAX5318 18-bit high-accuracy voltage output DAC with digital gain and offset control. The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAX5318 evaluation system (EV system) consists of the EV kit and a companion MAXUSB2XILINXMB serial interface board. The MAXUSB2XILINXMB interface board allows a PC to control the SPI interface and GPIOs using its USB port