MAX17100EVKIT+, Evaluation Kit for MAX17100 Internal-Switch Boost Regulator with Integrated Scan Driver, VCOM Calibrator and Op Amp for TFT LCDs
Referans tasarım tarafından: Analog Devices
MAX17100EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount PCB that provides the voltages and features required for active-matrix, thinfilm transistor (TFT), liquid-crystal displays (LCDs). The EV kit contains a high-voltage step-up switching regulator, four high-current op amps, two linear regulators, two high-voltage switching blocks for gate-driver supply modulation, a digitally adjustable VCOM calibrator, and six independent scan drivers. The EV kit operates from a DC supply voltage of 2.5V to 5.5V