IXDP630KIT, Evaluation Board based on IXBD4410/4411 Half Bridge Driver
Referans tasarım tarafından: Littelfuse
IXDP630KIT, Evaluation Board for the IXBD4410/11/IXDP630/631 implements a single power phaseleg circuit on a double sided PCB with ground plane, using the proven ISOSMARTTM HALF BRIDGE DRIVER CHIPSET - IXBD4410, IXBD4411, IXDP630. The IXDP631 is optional. This kit includes all parts required for the circuit implementation, just follow the instructions in this document and connect the board to the load and power. The kit consists of an assembled and tested PCB with two power devices