ISO1176EVM, Evaluation Module allows evaluation of the ISO1176 PROFIBUS Transceiver
Referans tasarım tarafından: Texas Instruments
ISO1176EVM, Evaluation Module allows evaluation of the ISO1176 PROFIBUS Transceiver. ISO1176EVM can be used to evaluate device parameters while acting as a guide for board layout. The board allows the connection of a 50 ohm coaxial cable (via an SMA connector) to connect to instrumentation or to 54-ohm controlled impedance cable of varying lengths (via a female header or Quiet zone connector)