EVAL-ADAU1467Z, Evaluation Board for Evaluating the ADAU1463 and ADAU1467 SigmaDSP Audio Processors
Referans tasarım tarafından: Analog Devices
EVAL-ADAU1467Z, Evaluation Board is suitable for the evaluation of, and software development for, the ADAU1467 and ADAU1463 SigmaDSP processors. Note that the ADAU1467 and the ADAU1463 are functionally identical however, the ADAU1467 has more program and data memory than the ADAU1463. This evaluation board provides access to the digital serial audio ports of the ADAU1467. Four analog inputs and eight analog outputs are provided by the AD1937 codec included in the evaluation kit. Switches enable the evaluation of alternate features provided by many of the pins with multiplexed functionality, and numerous headers provide access to serial audio ports and the master and slave control ports. These selectable modes and headers make the EVAL-ADAU1467Z well suited to prototyping larger application circuits, as well as initial device evaluation