EVAL-AD7708EBZ, Evaluation Board using AD7708, 1.365KSPS, 16-bit, sigma delta Analog to Digital Converter
Referans tasarım tarafından: Analog Devices
EVAL-AD7708EBZ, Evaluation Board using AD7708, 1.365KSPS, 16-bit, sigma delta Analog to Digital Converter. The AD7708 complete analog front-ends for low frequency measurement applications. Input signal ranges from 20 mV to 2.56 V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32 kHz crystal with an on-board PLL generating the required internal operating frequency