EVAL-AD5629RSDZ, Evaluation Board for Evaluating the AD5629R Octal, 16-Bit denseDAC
Referans tasarım tarafından: Analog Devices
EVAL-AD5629RSDZ, Evaluation Board helps users quickly prototype new AD5629R circuit and reduce design time. The AD5629R operates from a single 2.7V to 5.5V supply. The AD5629R has an internal 1.25V or 2.5V reference giving an output voltage span of 2.5V or 5V. The internal reference is off at power-up, allowing the use of an external reference, the REF195 is provided on-board as a 5V reference source. The device must be written to after power-up to turn on the internal reference. The evaluation board interface to the USB port of a PC via the SDP-B board