DN05082/D, NCP1361EABAY 15W HVDCP Quick Charge 3 Compatible CV/CC Charger
Referans tasarım tarafından: onsemi
DN05082/D, Design Note describes the NCP1361EABAY, 15W, universal AC mains, isolated Quasi-Resonant flyback converter compatible with High Voltage Dedicated Charging Port Quick Charge 3 Class-A specification. The converter provides adjustable output voltage in a range from 3.6 Vdc to 12 Vdc. It maintains maximum output power 15W at full range of the voltage output and at same time it limits the maximum output current to 2A. The design is targeted for smart phone and tablet charger applications