DM330017-1, Buck-Boost MPLAB Starter Kit for Digital Power based on dsPIC33 MCU
Referans tasarım tarafından: Microchip Technology
DM330017-1, MPLAB Starter Kit for Digital Power allows the user to easily explore the capabilities and features of the dsPIC33F GS Digital Power Conversion family. It is a digitally controlled power supply board that consists of one independent DC/DC synchronous Buck converter and one independent DC/DC Boost converter. Each power stage includes a programmable resistive loads of up to 3W (0.5W, 1.25W, 1.25W). The kit features an on-board programmer/debugger, LCD display and on-board temperature sensors