DC874A, Evaluation Kit for the LTC4215 Hot-Swap controller with 8-bit ADC and I2C interface
Referans tasarım tarafından: Analog Devices
DC874A, Evaluation Kit for the LTC4215 positive low voltage Hot-Swap controller with I2C compatible monitoring in a 60W, 10.2 to 13.6V application. Included on board is an input clamp, input and output voltage dividers for UV, OV, and PWRGD, LEDs to indicate the presence of various voltages and signals and turret terminals for critical signals to facilitate evaluation in a working system