DC1929A, Demonstration Board using LT3752, 200W Active Clamp forward Converter with Input Voltage 150V to 400V
Referans tasarım tarafından: Analog Devices
DC1929A, Demonstration Board using LT3752, 200W Active Clamp forward Converter with Input Voltage 150V to 400V, making it well suited for automotive, industrial, and other applications. The LT3752-1 is a current mode PWM controller optimized for a forward converter with high-side active clamp transformer reset. An accurate, programmable volt-second transformer reset. An accurate, programmable volt-second clamp allows primary switch duty cycles above 50% for better utilization of switch, transformer and rectifier