DAC9881EVM-PDK, Evaluation Board using DAC9881, 18-Bit, Single Channel, Low Noise, Voltage Output Digital-to-Analog Converter
Referans tasarım tarafından: Texas Instruments
DAC9881EVM-PDK, is a complete Evaluation/demonstration Kit, which combines an DAC9881EVM with the TMS32VC5509 based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the DAC9881EVM to connect to a computer via a USB port. The DAC9881EVM-PDK is controlled by the DXP evaluation software using an initialization file which sets up the serial control to the device under test