DAC3282EVM, Evaluation Board using DAC3282, 16-Bit, Dual-Channel, 625 MSPS Digital-to-Analog Converter
Referans tasarım tarafından: Texas Instruments
DAC3282EVM, Evaluation Board using DAC3282, 16-Bit, Dual-Channel, 625 MSPS Digital-to-Analog Converter with 8-byte wide DDR LVDS data input, integrated 2x interpolation filter and an additional since correction filter. The EVM provides a flexible environment to test the DAC3282 under a variety of clock, and input conditions. for ease of use as a complete RF transmit solution the DAC3282EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3282 as well as a TRF7304 50MHz to 6GHz quadrature modulator for Up-Converting I/Q outputs from the DAC to real signals at RF