BeMicro CV-A9, Development Board based on 5CEFA9F23C8N Low-Cost FPGA Cyclone V E, perfect Platform for small footprint Embedded Applications
Referans tasarım tarafından: Arrow Development Tools
BeMicro CV-A9, FPGA Development Kit features the 5CEFA9F23C8N low-cost 28 nm FPGA Cyclone V E device. The BeMicro CV-A9 includes an on chip, a Hardened Memory Controller (connected to an on-board 64Mx16 Micron DDR3), variable precision DSP blocks, block memory, PLL's and plenty of logic to support your development. The CV-A9 with 301K Logic Elements, over 12Mbits of on-chip RAM and 684 variable precision DSP blocks, is ideally suited for the most demanding, cost, space or power sensitive applications