AP330112V-3.5AEV1, Evaluation Board based on AP3301 2V/3.5A Universal AC input Quasi-Resonant Flyback Converter
Referans tasarım tarafından: Diodes Incorporated
AP330112V-3.5AEV1, AP3301 EV1 Board is a Quasi-Resonant Flyback converter, operating under CCM and DCM, the valley switching on mode function will be appeared at all DCM region of variable load & high input AC line voltage conditions, it is employed with the peak-current control & multi-mode PWM control functions. Based on above the high performances are optimized & achieved. It is designed to serve as an example for High Efficiency, cost-effective & components less consumer home appliance systems. Its output power is rated at 42W with 12V-3.5A and peak power can be reach to 48W at peak time