AKD7742-B, Evaluation Board for AK7742 Stereo Audio DSP

Diseño de referencia por: Asahi Kasei Microdevices Corporation

AKD7742-B, Evaluation Board for AK7742 Stereo Audio DSP

AKD7742-B, Evaluation Board for AK7742 is a highly integrated audio processor including a stereo ADC with 6ch input selector, two stereo DAC and an audio DSP. This board is composed of a main board and a sub board. It is possible to control the setting of board via USB port. RCA connector is used for the input and output of analog signal. This board also has digital interface and can achieve the interface with digital audio system via optical connector