ADS6144EVM provides a platform for evaluating the low-power, single-channel ADS6144 14-bit analog-to-digital converter (ADC)
Referans tasarım tarafından: Texas Instruments
ADS6144EVM is a circuit board that allows designers to evaluate the performance of ADS6144 device, a low power 14-bit 125MSPS analog to digital converter that includes an analog input buffer. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS61B23 under a variety of clock, input and supply conditions. The evaluation module also allows designers to use either a transformer coupled input into the ADC or an amplifier input based on the THS4509. While the ADC EVM comes with the THS4509, users can easily evaluate any of the footprint compatible ADC driving amplifiers such as the THS4508, THS4511, THS4520