ADS5407EVM, Evaluation Module using ADS5407 Dual Channel, 12-Bit, 500 Msps Analog-to-Digital Converter
Referans tasarım tarafından: Texas Instruments
ADS5407EVM, Evaluation Module using ADS5407 Dual Channel, 12-Bit, 500 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS5407 under a variety of clock, analog input, and supply conditions. for the ADS54T07 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output