AD9481-PCB, Evaluation Board for Evaluating the AD9481 8-Bit, 250 MSPS 3.3V A/D Converter
Referans tasarım tarafından: Analog Devices
AD9481-PCB, Evaluation Board for the AD9481 is an 8-bit, monolithic analog-to-digital converter (ADC) optimized for high speed and low power consumption. Small in size and easy to use, the product operates at a 250 MSPS conversion rate, with excellent linearity and dynamic performance over its full operating range. To minimize system cost and power dissipation, the AD9481 includes an internal reference and track-and-hold circuit. The user only provides a 3.3V power supply and a differential encode clock. No external reference or driver components are required for many applications