5V Regulator Supplies High Transient Current for Dynamic Power Controlled DAC

참조 설계 작성자: Analog Devices

5V Regulator Supplies High Transient Current for Dynamic Power Controlled DAC

Circuit provides a unique power saving solution for a digital-to-analog converter (DAC)-based, 4 mA to 20 mA output circuit. To provide sufficient headroom for typical resistive loads between 10 O and 1000 O, traditional 4 mA to 20 mA output driver stages must operate on at least 20 V (plus some additional headroom) to provide a sufficient voltage to drive high value resistive loads. for low value resistive loads, however, the fixed value, high voltage supply results in significant internal power dissipation that can affect DAC accuracy and require additional heat sinking