The GTC08A28-19S(RDS)(LC) from Amphenol is a circular connector with 10 contacts, crimp termination, and a right angle body orientation. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 2450VDC or 1750VAC, and is suitable for general applications.
Amphenol GTC08A28-19S(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC08A28-19S(RDS)(LC) to view detailed technical specifications.
No datasheet is available for this part.