The XC6201P182MR-G is a linear voltage regulator with a fixed output voltage of 1.764V to 1.836V. It has a maximum input voltage of 10V and a maximum output current of 80mA. The device operates over a temperature range of -40°C to 85°C and is available in a 5-pin LSSOP package. The XC6201P182MR-G is a single-function device with a fixed output voltage and a dropout voltage of 0.45V. It has a maximum line regulation of 0.03888% and a maximum load regulation of 0.03%.
Torex XC6201P182MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.03888 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6201P182MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.