This 5-contact male circular connector features a 14mm shell size and meets the MIL-DTL-26482 military standard. It has a copper alloy contact material with gold plating and an electroless nickel shell. The connector is packaged in a bag and has a straight orientation. It is not radiation hardened and is terminated with solder.
Amphenol 62GB56TG1405PE416 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB56TG1405PE416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.