
SPST-NO reed relay featuring a 5VDC coil voltage, 500 Ohm coil resistance, and 10mA coil current. This non-latching relay offers a 500mA contact current rating with Ruthenium contact material and plating, providing a 10W switching capacity. Designed for through-hole PCB mounting with a DIP package, it operates within a -40°C to 85°C temperature range and includes UL approval.
TE Connectivity V23100V4005A010 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Depth | 6.4mm |
| Length | 19.3mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, PCB |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23100V4005A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
