
2.8V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 200mA output current with a low dropout voltage of 120mV. Features 2% accuracy and operates from a 2.7V to 5.5V input voltage range. Housed in a 5-SOT-23 package, this lead-free, RoHS compliant component offers a quiescent current of 170uA and a minimum current limit of 285mA. Suitable for operation between -40°C and 85°C.
Texas Instruments TPS73028DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73028DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
