
High-efficiency, 1.5A adjustable buck converter with 96% peak efficiency, operating from 1.8V to 3.8V input. Features a 1.5A maximum output current and adjustable output voltage from 600mV to 3.8V. This positive output regulator is housed in a 3mm VSON package, offering a wide operating temperature range of -40°C to 85°C. Includes synchronous rectification and a low 18µA quiescent current.
Texas Instruments TPS62510DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62510DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.