
32-bit microcontroller featuring a 90 MHz clock speed, 256 KB Flash memory, and 96 KB RAM. Integrated Floating Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA) enhance processing capabilities. Supports multiple interfaces including I2C, SPI, UART, CAN, and USB. Operates within a 2.97V to 3.63V supply voltage range and a -40°C to 105°C temperature range. Includes peripherals like PWM, DMA, and a watchdog timer, all within a lead-free LQFP surface-mount package.
Texas Instruments TMS320F28069MPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN, USB |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069MPNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
