
32-bit microcontroller featuring a 90 MHz clock speed and Floating-Point Unit (FPU). Offers 256 KB Flash memory and 100 KB RAM for efficient data processing. Integrated peripherals include I2C, SPI, UART, SCI, and CAN interfaces, alongside 40 programmable GPIO pins. Operates within a temperature range of -40°C to 105°C and supports supply voltages from 1.71V to 1.99V. The 80-pin LQFP package ensures robust connectivity for embedded applications.
Texas Instruments TMS320F28067PNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.99V |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 100KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28067PNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
