
Texas Instruments TLV809L30DBZR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3V |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.64V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV809L30DBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.