This is a dual power transformer with a primary side voltage of 115 or 230 volts and a secondary side voltage of 18 or 36 volts. It has a high potential of 4000Vrms and can be mounted using a flange mount. The primary side is configured for dual connections in parallel or series, and the secondary side is also configured for dual connections in parallel or series. The transformer operates at a primary frequency of 50 or 60 Hz.
Thordarson Meissner TIVL-36-175 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Thordarson Meissner TIVL-36-175 to view detailed technical specifications.
No datasheet is available for this part.